Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SS115-TSC |
MPN: | SS115 |
Manufacturer: | TAIWAN SEMICONDUCTOR |
Amount | Price |
---|---|
1+ | USD 0.1915 |
5+ | USD 0.1297 |
10+ | USD 0.1059 |
100+ | USD 0.0599 |
1000+ | USD 0.0476 |
5000+ | USD 0.0451 |
7500+ | USD 0.0448 |
15000+ | USD 0.0444 |
22500+ | USD 0.0443 |
USD
{"1":19150,"5":12970,"10":10590,"100":5990,"1000":4760,"5000":4510,"7500":4480,"15000":4440,"22500":4430}
You added SS115-TSC to your shopping cart. Go to the cart
Manufacturer | TAIWAN SEMICONDUCTOR |
Type of diode | Schottky rectifying |
Case | SMA |
Mounting | SMD |
Max. off-state voltage | 150V |
Load current | 1A |
Semiconductor structure | single diode |
Max. forward voltage | 0.95V |
Max. forward impulse current | 40A |
Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SS115-TSC)
Are you sure you want to perform this action?