Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | STPSC2H12D |
MPN: | STPSC2H12D |
Manufacturer: | STMicroelectronics |
Amount | Price |
---|---|
1+ | USD 2.54 |
5+ | USD 2.27 |
25+ | USD 2.01 |
100+ | USD 1.81 |
500+ | USD 1.68 |
USD
{"1":254000,"5":227000,"25":201000,"100":181000,"500":168000}
You added STPSC2H12D to your shopping cart. Go to the cart
Manufacturer | STMicroelectronics |
Type of diode | Schottky rectifying |
Mounting | THT |
Max. off-state voltage | 1.2kV |
Load current | 5A |
Semiconductor structure | single diode |
Case | TO220AC |
Max. forward voltage | 2.25V |
Max. load current | 10A |
Max. forward impulse current | 15A |
Leakage current | 80µA |
Kind of package | tube |
Heatsink thickness | 1.23...1.32mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STPSC2H12D)
Are you sure you want to perform this action?