Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 3.19
SKU: | SUM110P06-08L-E3 |
MPN: | SUM110P06-08L-E3 |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
1+ | USD 3.19 |
10+ | USD 2.63 |
25+ | USD 2.42 |
50+ | USD 2.27 |
100+ | USD 2.13 |
500+ | USD 1.85 |
800+ | USD 1.77 |
1600+ | USD 1.67 |
USD
{"1":319000,"10":263000,"25":242000,"50":227000,"100":213000,"500":185000,"800":177000,"1600":167000}
You added SUM110P06-08L-E3 to your shopping cart. Go to the cart
Manufacturer | VISHAY |
Type of transistor | P-MOSFET |
Technology | TrenchFET® |
Polarisation | unipolar |
Drain-source voltage | -60V |
Drain current | -110A |
Pulsed drain current | -200A |
Power dissipation | 272W |
Case | TO263 |
Gate-source voltage | ±20V |
On-state resistance | 16mΩ |
Mounting | SMD |
Gate charge | 240nC |
Kind of package | reel, tape |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SUM110P06-08L-E3)
Are you sure you want to perform this action?