Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SW-114 |
MPN: | SW-114 |
Manufacturer: | BRAINBOXES |
Amount | Price |
---|---|
1+ | USD 94.28 |
5+ | USD 90.93 |
10+ | USD 86.92 |
USD
{"1":9428000,"5":9093000,"10":8692000}
You added SW-114 to your shopping cart. Go to the cart
Manufacturer | BRAINBOXES |
Type of industrial module | switch Ethernet |
Kind of module | unmanaged |
Number of ports | 4 |
Supply voltage | 5...30V DC |
Mounting | for building in |
Manufacturer series | SW |
IP rating | IP00 |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps |
Width | 87.2mm |
Height | 20.2mm |
Related items | PW-600, PW-650 |
Length | 80.1mm |
Operating temperature | -40...80°C |
Kind of connector | RJ45 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SW-114)
Are you sure you want to perform this action?