Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | T4BO-F6-PI |
MPN: | TWN4 MULTITECH 2 VERSION PI |
Manufacturer: | ELATEC |
Amount | Price |
---|---|
1+ | USD 189.89 |
10+ | USD 178.52 |
USD
{"1":18989000,"10":17852000}
You added T4BO-F6-PI to your shopping cart. Go to the cart
Manufacturer | ELATEC |
Type of communications module | RFID reader |
Supply voltage | 4.3...5.5V |
Range | 0.1m |
Dimensions | 76x49x9mm |
Current consumption | 120mA |
Operating system | Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11 |
Frequency | 125kHz, 13.56MHz |
USB speed | Full Speed |
Data transfer rate | 848kbps |
Communications modules features | antenna |
• TWN4 AppBlaster User Guide DocRev13.pdf |
• elatec-twn4-multitech-2-m-lf-hf-en.pdf |
• elatec-transponder-matrix-fw.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (T4BO-F6-PI)
Are you sure you want to perform this action?