Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.097
SKU: | TDY-1X0.5-WH |
MPN: | 0232 010 01 |
Manufacturer: | TECHNOKABEL |
Amount | Price |
---|---|
500+ | USD 0.097 |
1000+ | USD 0.085 |
2000+ | USD 0.075 |
{"500":9700,"1000":8500,"2000":7500}
You added TDY-1X0.5-WH to your shopping cart. Go to the cart
Manufacturer | TECHNOKABEL |
Type of wire | assembly |
Kind of wire | TDY |
Core structure | wire |
Kind of core | Cu |
Number of cores | 1 |
Wire insulation material | PVC |
Insulation colour | white |
Rated voltage | 150V |
Operating temperature | -20...70°C |
Package contents | 500m |
Cable external diameter | 0.9mm |
Core diameter | 0.5mm |
Cable structure | 1x0.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TDY-1X0.5-WH)
Are you sure you want to perform this action?