Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TJ0331530000G |
MPN: | TJ0331530000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 0.961 |
10+ | USD 0.476 |
50+ | USD 0.406 |
100+ | USD 0.383 |
420+ | USD 0.346 |
840+ | USD 0.331 |
5040+ | USD 0.328 |
USD
{"1":96100,"10":47600,"50":40600,"100":38300,"420":34600,"840":33100,"5040":32800}
Manufacturer | AMPHENOL ANYTEK |
Type of connector | pluggable terminal block |
Connector | plug |
Current rating | 10A |
Rated voltage | 300V |
Number of pins | 3 |
Spatial orientation | straight |
Mechanical mounting | for cable |
Electrical mounting | screw terminal |
Contact plating | tinned |
Colour | green |
Flammability rating | UL94V-0 |
Body material | thermoplastic |
Wire size | 28AWG...16AWG |
Connector pinout layout | 1x3 |
Wire cross-section | 1.5mm2 |
Contacts pitch | 3.81mm |
Number of ways | 3 |
Locking system | friction lock |
Number of terminals | 3 |
Operating temperature | -40...115°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TJ0331530000G)
Are you sure you want to perform this action?