Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 4.85
SKU: | TME2412S |
MPN: | TME2412S |
Manufacturer: | TRACO POWER |
Amount | Price |
---|---|
1+ | USD 4.85 |
10+ | USD 4.44 |
20+ | USD 4.17 |
50+ | USD 4.12 |
{"1":485000,"10":444000,"20":417000,"50":412000}
Manufacturer | TRACO POWER |
Type of converter | DC/DC |
Power | 1W |
Input voltage | 21.6...26.4V DC |
Output voltage | 12V DC |
Output current | 80mA |
Case | SIP4 |
Manufacturer series | TME |
Body dimensions | 11.5x10.2x7.1mm |
Efficiency | 79% |
Operating temperature | -40...85°C |
Switching frequency | 90kHz |
Protection | short circuit protection SCP |
Insulation voltage | 1kV |
Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TME2412S)
Are you sure you want to perform this action?