Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TP-4303N |
MPN: | TP-4303N |
Manufacturer: | TWINTEX |
Amount | Price |
---|---|
1+ | USD 215.00 |
2+ | USD 202.00 |
USD
{"1":21500000,"2":20200000}
You added TP-4303N to your shopping cart. Go to the cart
Manufacturer | TWINTEX |
Type of power supply | laboratory |
Kind of display used | LED x4 |
Display parameters | 3 digit |
Kind of power supply | linear, multi-channel |
Number of channels | 4 |
Output voltage | 0...30V DC |
Output current | 0...3A |
Output voltage 2 | 0...30V DC |
Output current 2 | 0...3A |
Output voltage 3 | 2.2...15V DC |
Output current 3 | 1A |
Output voltage 4 | 2.2...15V DC |
Output current 4 | 1A |
Output voltage resolution | 0.1V |
Output current resolution | 10mA |
Voltage load regulation | ≤0,01% + 3mV |
Current load regulation | ≤0,2% + 3mA |
Dimensions | 250x150x310mm |
Protection | anti-overload OPP, short circuit protection SCP |
Manufacturer series | TP-4000N |
Voltage (regulated) ripple and noise | ≤1mVrms |
Voltage (not regulated) ripple and noise | ≤2mV |
Supply voltage | 100...240V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TP-4303N)
Are you sure you want to perform this action?