Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 11.74
SKU: | UEB6-63M/C323N |
MPN: | UEB6-63M/C323N |
Manufacturer: | HONGFA RELAY |
Amount | Price |
---|---|
1+ | USD 11.74 |
6+ | USD 11.00 |
12+ | USD 10.27 |
{"1":1174000,"6":1100000,"12":1027000}
You added UEB6-63M/C323N to your shopping cart. Go to the cart
Manufacturer | HONGFA RELAY |
Type of protection | circuit breaker |
Current rating | 32A |
Number of poles | 3+N |
Mounting | for DIN rail mounting |
Characteristics | C |
Short circuit breaking capacity | 6kA |
IP rating | IP20 |
Cross section of connecting wires | 1...25mm2 |
Manufacturer series | UEB6-63 |
Operating temperature | -30...70°C |
Trade name | MCB |
Rated voltage | 230/400V AC |
Breaker features | visual indication of contacts position |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UEB6-63M/C323N)
Are you sure you want to perform this action?