Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | USB4105-GF-A |
MPN: | USB4105-GF-A |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 0.760 |
10+ | USD 0.563 |
100+ | USD 0.487 |
400+ | USD 0.442 |
500+ | USD 0.436 |
800+ | USD 0.421 |
2400+ | USD 0.407 |
USD
{"1":76000,"10":56300,"100":48700,"400":44200,"500":43600,"800":42100,"2400":40700}
You added USB4105-GF-A to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | USB C |
Connector | socket |
Electrical mounting | SMT |
Number of pins | 16 |
Spatial orientation | horizontal |
Version | USB 2.0 |
Current rating | 5A |
Rated voltage | 48V DC |
Mechanical durability | 20000 cycles |
Connector variant | top board mount |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (USB4105-GF-A)
Are you sure you want to perform this action?