Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.229
SKU: | USB4160-03-0070-C |
MPN: | USB4160-03-0070-C |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 1.229 |
10+ | USD 0.918 |
50+ | USD 0.821 |
100+ | USD 0.788 |
500+ | USD 0.691 |
700+ | USD 0.681 |
1400+ | USD 0.635 |
2100+ | USD 0.617 |
7000+ | USD 0.593 |
USD
{"1":122900,"10":91800,"50":82100,"100":78800,"500":69100,"700":68100,"1400":63500,"2100":61700,"7000":59300}
You added USB4160-03-0070-C to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | USB C |
Connector | socket |
Electrical mounting | SMT |
Number of pins | 24 |
Spatial orientation | vertical |
Version | USB 3.2 |
Current rating | 5A |
Mechanical durability | 20000 cycles |
Rated voltage | 48V DC |
Connector variant | top board mount |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (USB4160-03-0070-C)
Are you sure you want to perform this action?