Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | V16-10F-S |
MPN: | GQ16F-10/J/S |
Manufacturer: | ONPOW |
Amount | Price |
---|---|
1+ | USD 3.49 |
5+ | USD 3.32 |
20+ | USD 3.14 |
120+ | USD 2.78 |
520+ | USD 2.58 |
1000+ | USD 2.35 |
USD
{"1":349000,"5":332000,"20":314000,"120":278000,"520":258000,"1000":235000}
You added V16-10F-S to your shopping cart. Go to the cart
Manufacturer | ONPOW |
Type of switch | vandal resistant |
Number of positions | 2 |
Stable positions number | 1 |
Contacts configuration | SPST-NO |
DC contacts rating @R | 2A / 36V DC |
IP rating | IP65 |
Switching method | OFF-(ON) |
Illumination | none |
Leads | for soldering |
Electrical life | 200000 cycles |
Operating Force | 4N |
Mechanical durability | 1000000 cycles |
Button shape | flat |
Mounting hole diameter | Ø16mm |
Body colour | silver |
Body material | stainless steel |
Ring shape | rounded |
Related items | M12-16F |
Operating temperature | -20...55°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (V16-10F-S)
Are you sure you want to perform this action?