Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | VS-FR10HM-8 |
MPN: | 4899 |
Manufacturer: | VISATON |
Amount | Price |
---|---|
1+ | USD 9.09 |
10+ | USD 7.94 |
USD
{"1":909000,"10":794000}
You added VS-FR10HM-8 to your shopping cart. Go to the cart
Manufacturer | VISATON |
Type of sound transducer | loudspeaker |
Kind of loudspeaker | general purpose |
Power | 20W |
Maximum power | 30W |
Impedance | 8Ω |
Operating temperature | -25...70°C |
Sound frequency | 95...22000Hz |
Panel cutout diameter | 94mm |
Sound level | 86dB |
Resonant frequency | 120Hz |
Colour | black |
Diameter | 100mm |
Mounting depth | 46mm |
Mounting holes pitch | 116.5mm |
Height | 49mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VS-FR10HM-8)
Are you sure you want to perform this action?