Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | W-01156 |
MPN: | W-01156 |
Manufacturer: | PLASTROL |
Amount | Price |
---|---|
1+ | USD 18.60 |
3+ | USD 17.27 |
USD
{"1":1860000,"3":1727000}
Manufacturer | PLASTROL |
Type of connector | AC supply |
Connector | socket |
Connector pinout layout | 2P+PE |
Rated voltage | 250V AC |
Current rating | 16A |
Body colour | black |
Marker colour | red |
Mechanical mounting | for cable |
Number of pins | 3 |
IP rating | IP54 |
Spatial orientation | Y |
Electrical mounting | screw terminal |
Manufacturer series | Extrem |
Number of sockets | 3 |
Kind of connector | female |
Cable/adapter structure | CEE 7/5 (E) socket |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (W-01156)
Are you sure you want to perform this action?