Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 45.91
SKU: | W-97019 |
MPN: | W-97019 |
Manufacturer: | KEL |
Amount | Price |
---|---|
1+ | USD 45.91 |
3+ | USD 42.37 |
USD
{"1":4591000,"3":4237000}
You added W-97019 to your shopping cart. Go to the cart
Manufacturer | KEL |
Type of connection cable | extension lead |
Kind of wire | H05RR-F |
Cable structure | 3x1mm2 |
Number of sockets | 1 |
Wire insulation material | rubber |
IP rating | IP44 |
Insulation colour | black |
Number of cores | 3 |
Cable length | 40m |
Max. operating current | 10A |
Rated voltage | 230V |
Manufacturer series | PROFESSIONAL |
Core section | 1mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (W-97019)
Are you sure you want to perform this action?