Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 14.98
SKU: | WN116-3/15/5GY |
Manufacturer: | LIAN DUNG |
Amount | Price |
---|---|
1+ | USD 14.98 |
10+ | USD 13.11 |
20+ | USD 11.92 |
40+ | USD 10.61 |
80+ | USD 9.36 |
You added WN116-3/15/5GY to your shopping cart. Go to the cart
Manufacturer | LIAN DUNG |
Type of connection cable | mains |
Kind of wire | H05VV-F |
Cable structure | 3x1.5mm2 |
Wire insulation material | PVC |
Cable length | 5m |
Insulation colour | grey |
Number of cores | 3 |
Max. operating current | 16A |
Rated voltage | 0.25kV |
Application | for computer, for UPS |
Core section | 1.5mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (WN116-3/15/5GY)
Are you sure you want to perform this action?