Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | XLC-25-H-BN |
MPN: | XLC-25-H-BN |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 20.90 |
5+ | USD 19.90 |
10+ | USD 19.00 |
20+ | USD 18.50 |
USD
{"1":2090000,"5":1990000,"10":1900000,"20":1850000}
You added XLC-25-H-BN to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 25W |
Output voltage | 9...54V DC |
Output current | 300mA...1.05A |
Supply voltage | 100...305V AC / 141...400V DC |
Body dimensions | 107x40x32mm |
Manufacturer series | XLC-25 |
Protection | overheating OTP, short circuit protection SCP |
Operating temperature | -25...85°C |
Electrical connection | spring-loaded terminals |
Number of outputs | 1 |
Efficiency | 88% |
Power consumption without load | <0.5W |
Operating modes | constant current |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XLC-25-H-BN)
Are you sure you want to perform this action?