Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | XLN-60-12 |
MPN: | XLN-60-12 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 25.70 |
5+ | USD 24.40 |
10+ | USD 23.40 |
20+ | USD 22.70 |
USD
{"1":2570000,"5":2440000,"10":2340000,"20":2270000}
You added XLN-60-12 to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 60W |
Output voltage | 12V DC |
Output current | 0...5A |
Supply voltage | 110...305V AC / 155...400V DC |
IP rating | IP67 |
Body dimensions | 141.5x49x32mm |
Manufacturer series | XLN-60 |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Operating temperature | -25...90°C |
Electrical connection | 150mm wires |
Number of outputs | 1 |
Efficiency | 86% |
Power consumption without load | <0.5W |
Operating modes | constant voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XLN-60-12)
Are you sure you want to perform this action?