2023-07-17

Back to List

The Kyocera AVX SCC supercapacitor series is a perfect solution for applications that require high pulse power capability, such as GSM/GPRS. However, it will also work well when applied in wireless devices, such as remote sensors which employ the Energy Harvesting technology.

TME offers supercapacitors with the maximum operating voltage of 2.7 V. Depending on the model, they can withstand current pulses ranging from 900 mA to 180 A. All of the SCC series supercapacitors boast low leakage current, low ESR and long service life (the manufacturer declares that it’s 500,000 cycles). At TME, you can purchase supercapacitors with snap-in leads or radial leads with traditional cables. The components can operate in a temperature ranging from -40°C to 65°C and at a voltage of 2.7 V DC (or 85°C and 2.3 V DC).

Typical applications for the SCC series supercapacitors include wireless alarms and meters, camera flash systems and harvesting energy from renewable/environmental sources.

Kyocera AVX supercapacitors
 
 
Specifications
Capacitor type: supercapacitor
Capacitance*: 1...400 F
Operating voltage: 2.7 V DC
Max. pulse current*: 900 mA…180 A
Leads*: THT, snap-in
Lead spacing*: 3.5…22.5 mm
Operating temperature: -40...65°C
Tolerance: -10...30% or 0...100%

* depending on the model

Overview of products

Symbol Mounting method Capacitance
[F]
Max. pulse current
[A]
Dimensions
[mm]
SCCR12B105PRB THT 1 900 m Ø8x12
SCCR16B205PRB THT 2 1.57 Ø8x16
SCCR20B335PRB THT 3.3 2.28 Ø8x20
SCCS20B505PRB THT 5 3.55 Ø10x20
SCCS25B705PRB THT 7 4.61 Ø10x25
SCCS30B106PRB THT 10 7.71 Ø10x30
SCCT20B106PRB THT 10 7.71 Ø12.5x20
SCCT30B156SRB THT 15 9.2 Ø12.5x30
SCCU25B256SRB THT 25 15 Ø16x25
SCCV40B506SRB THT 50 33.75 Ø18x40
SCCU30B356SRB THT 35 19.69 Ø16x30
SCCV60B107SRB THT 100 48.21 Ø18x60
SCCW45B107SSB SNAP-IN 100 61.36 Ø22x45
SCCX50B207SSB SNAP-IN 200 96.43 Ø30x50
SCCY62B307SSB SNAP-IN 300 109.46 Ø35x62
SCCY68B407SSB SNAP-IN 400 180 Ø35x68

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094