Crouzet is a globally recognized manufacturer that has specialized in the production of electromechanical and electronic components for over 100 years. The company has become a leader in innovation in the field of industrial automation, offering a wide range of products, including solenoid valves, sensors, relays, and automation systems.
This week, we recommend modular valves to our customers. These products consist of three components: an electromagnetic actuator, a valve module, and a base containing connections and mounting. This design allows the product to be tailored to the requirements of a specific installation.

includes both electrical connections and pneumatic conduits.
The valves are characterized by an operating pressure from 1 to 8 bar. They can operate in temperature ranges from -10°C to 50°C. The supply voltage (depending on the model) is 24V, 110V, 220…230V AC or 24V DC. Valve modules are available in versions: 3/2 NC, 3/2 NC (monostable), 3/2 NO (monostable), 4/2 (bistable), and 4/2 (monostable).
Recommended Crouzet products are used in various fields of industrial automation. They are commonly used for precise control of air flow in industrial machines, robotics, medical devices, and also in railway applications.
Characteristics | |
---|---|
Type of pneumatic module | solenoid valve |
Operating pressure* | 1...8bar |
Valve function* | 3/2 or 4/2 NC, monostable, bistable |
Operating temperature | -10...50°C |
Supply voltage* | 24V DC, 24…230V AC |
* depending on the model
Symbol | Function | AC Supply [V AC] |
DC Supply [V DC] |
Pressure [bar] |
---|---|---|---|---|
CROUZET-81513100 | 3/2 NC monostable | n/d | n/d | 3...8 |
CROUZET-81513200 | 4/2 monostable | n/d | n/d | 3...8 |
CROUZET-81513600 | 3/2 NO monostable | n/d | n/d | 3...8 |
CROUZET-81516100 | 4/2 monostable | n/d | n/d | 3,5...8 |
CROUZET-81516200 | 4/2 monostable | n/d | n/d | 3...8 |
CROUZET-81519032 | 4/2 bistable | - | 24 | 2…8 |
81519732-CRO | 3/2 NC | - | 24 | 1…8 |
81549010-CRO | 3/2 NC | - | 24 | 1…8 |
81549510-CRO | 3/2 NC | - | 24 | 1…8 |
CROUZET-81519132 | 3/2 NC | - | 24 | 1…8 |
CROUZET-81519335 | 3/2 NC | - | 24 | 1…8 |
CROUZET-81519378 | 3/2 NC | 110 | - | 1…8 |
CROUZET-81519379 | 3/2 NC | 220...230 | - | 1…8 |
CROUZET-81519380 | 3/2 NC | 24 | - | 1…8 |
CROUZET81519332 | 3/2 NC | - | 24 | 1…8 |
CROUZET81519632 | 3/2 NC | - | 24 | 1…8 |
CROUZET-81517201 | n/d | n/d | n/d | n/d |
CROUZET-81513065 | n/d | n/d | n/d | n/d |
CROUZET-81513060 | n/d | n/d | n/d | n/d |