Telegärtner is a German manufacturer with over 75 years of experience in the market, specializing in connectivity technology solutions. The company offers high-quality components for the industry, network systems, measuring devices, and RF technology. Recently, BNC connectors from this manufacturer have been added to the TME offer.
The offered plugs and sockets are characterized by an impedance of 50Ω or 75Ω (depending on the model). They are available in various versions: for panel mounting, crimping on the cable, or screwing. They come in the form of single connectors (male or female) or couplers. The contacts are silver-plated or gold-plated, which protects them from corrosive elements, primarily moisture. Additionally, the offer now also includes angular models, where the cable outlet is oriented at a 90° angle relative to the axis of the plug.
Telegärtner BNC connectors are applicable in many systems: they can be found in oscilloscopes, generators, measuring probes and many other devices requiring coaxial connections and protection from electromagnetic interference (including radio installations).
The products have been detailed in our catalog, and documentation including precise technical drawings is also attached. Telegärtner BNC connectors can now be ordered directly from our warehouses.
| Characteristics | |
|---|---|
| Type of connector | BNC |
| Connector* | plug/socket/coupler |
| Type of connector* | male or female |
| Spatial orientation* | straight or angular |
| Wave impedance* | 50Ω or 75Ω |
| Electrical mounting* | soldering (THT), crimping, screwing |
| Mechanical mounting* | panel/cable/screwing |
| Insulation material* | PBT, PTFE, polyethylene or POM |
| Contact plating* | silver-plated or gold-plated |
* depending on the model