TME offers a wide range of fuses and fuse holders from Littelfuse. These products are applied in various branches of industry as well as in the production of automation equipment.

Today, we would like to recommend to our customers the product marked FHAC0001ZXJ: a cable-mounted fuse holder. It is compatible with 19mm ATO fuses; it can accommodate fuses rated up to 20A (at a maximum voltage of 32V). Thanks to its thermoplastic housing, the holder is heat and flame resistant and can operate in temperatures ranging from -40°C to 105°C. It also includes a cover that protects the fuse from mechanical damage, as well as from splashes and contamination, making the product IP67-rated.
The characteristics of the FHAC0001ZXJ fuse socket make it possible to use the product in lighting and illumination systems, panel displays, electronics, as well as in components of industrial systems.
Specification: | |
---|---|
Fuse size | 19mm |
Max. current | 20A |
Mounting | cable-mounted |
Fuse application | automotive fuses |
Terminals | 2 leads |
Rated voltage | 32V |
Cable gauge | 16AWG |