Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2025-01-21

Back to List
Fuse link Y215646

Recently, TME's offer has been expanded to include aM and gG industrial fuses from the Mersen brand. An example model from this offer is the Y215646 cylindrical fuse.

The Y215646 fuse is a model in the 22x58mm format. It is a ceramic insert with a gG characteristic – typically used for cable protection, motors, and low-voltage networks. Fuse links are also used to protect electrical devices and installations from the dynamic effects of large short-circuit currents.

The presented product features a rated current of 63A and is intended for voltages up to 690V AC.

 

Mersen Fuses
 
 
Characteristics
Type of fuse link
Fuse characteristic gG
Rated current 63A
Type of fuse ceramic, cylindrical, industrial
Rated voltage 690V AC
Fuse size 22x58mm

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094