Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2025-01-20

Back to List

The TME offer now includes economical frequency converters by Schneider Electric. The products belong to the Easy Altivar 310 and Easy Altivar 610 family.

The Easy line offers cost-effective components designed for industrial automation applications. This portfolio includes, among others, signal towers (Easy Harmony), drives (Easy Lexium), PLC controllers (Easy Modicon), and Easy Altivar frequency converters, which we recommend to our customers this week.

The inverters are available in scalar and vector versions. Their settings can be adjusted via a computer or using a control panel (separate product). They feature a Modbus bus interface, as well as voltage and current outputs and digital inputs/outputs that facilitate the integration of converters into any control system. Of course, the products stand out with the typical Schneider Electric quality: the manufacturer anticipates their 10-year operation. The devices have EMC filters, can operate at temperatures up to 55°C (without parameter degradation), and withstand up to 60s overload at 150% of nominal values.

In terms of electrical parameters, the Easy Altivar group includes products generating three-phase voltage 3x400V AC (with a frequency range from 0.1Hz to 500Hz), suitable for loads from 370W to 160kW. This allows finding a solution best suited to a given installation and makes Schneider inverters an ideal choice for applications such as wood and metal processing, warehouse automation, packaging systems, textile industry machines, and many others.

 
Schneider Electric Inverters
 
Characteristics
Manufacturer SCHNEIDER ELECTRIC
Module type* scalar/vector inverter
Max motor power* 0.37…160kW
Inverter output voltage 3 x 400V AC
Three-phase supply voltage 3 x 380...460V AC
Voltage output 0...10V
Current output 0...20mA
Number of digital inputs* 6
Number of digital outputs* 3
Number of analog outputs* 1 or 2
Electrical connection screw terminals
Mounting DIN rail
Programming method keyboard, PC
Number of analog inputs* 1 or 3
Operating temperature* -15...55°C
Output frequency* 0.1...500Hz
Protection class* IP20 (IP65 for panel)
Manufacturer series* ATV310 and ATV610
Trade name* Easy Altivar 310/610
Communication protocol* Modbus

* depending on the model


Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at tme@tme.cn or simply call us: 0755 8666 0094