The TME range has been expanded with automotive power accessories from the brand PRO CAR. From the supplier’s extensive portfolio, we have included many practical solutions in our catalog (and warehouses) that can serve to expand a vehicle’s electrical installation or adapt its interior for functions unforeseen by the manufacturer, among other purposes.
The largest group of new products consists of 12V automotive plugs and sockets. Traditionally, these served as power supply points for lighters, but over time they have become standard power connectors in the automotive industry. Most car accessories and adapters use them, as they are commonly factory-installed in vehicles (both passenger and commercial) and can supply significant current levels (for PRO CAR solutions, up to 20A). The offered connectors come in the formats of sockets installed on cables and panel-mounted sockets. The plugs, on the other hand, are available in straight and angled versions, with pre-installed cables or screw terminals. Selected versions also feature switches and LED indicators to show activation. Moreover, the range includes cigarette lighter splitter sockets.
Another significant offering from PRO CAR is USB adapters. Nowadays, it’s hard to imagine a vehicle without a USB port, as it has become a de facto DC power standard. However, if a vehicle has too few of these connectors or is an older model needing modernization, TME’s catalog now includes compact, panel-mounted converters integrated with USB A or C sockets. They are easy to install in a vehicle cabin and require only a connection to a 12V or 24V DC circuit. The modules can supply up to 3.6A, or over 15W of power, which is sufficient for simultaneously charging two (or even several) mobile devices, such as phones, tablets, game consoles, and more.
Features | |
---|---|
Car audio accessory version* | cover, cable, fuse, switch |
Mounting* | panel, adhesive, screw-mounted, twist-mounted, press-fit |
Input connector type* | 6.3mm connector, terminals, lighter plug, crocodile clips |
Output connector type* | DC, cigarette lighter socket (mini), USB A/C, terminals |
Cable length* | 0.05…4m |
Rated current* | 2…20A |
Color* | red, black, green |
Packaging type | blister |
* depending on the model