TDK-Lambda is a world-renowned Japanese manufacturer of power supplies and AC/DC & DC/DC converters.

The range of products by TDK-Lambda available from the TME catalogue has just been expanded to include the CCG1R5-10 series of DC/DC converters intended for through-hole mounting (THT). Dimensions of their housings are 15.7x10.4x11.5 mm. Depending on the model, the power rating of these products is either 1.5W or 3W. Two variants of converters are available: with one or two outputs. The voltage for models with one output is 3.3V, 5V, 12V, 15V DC, and for two outputs: +12/-12V DC or +15/-15V DC. The output current ranges from 50mA to 800mA. It should also be noted that the converters offer a wide range of supply voltages – they vary from product to product, and the overall range for the entire series is between 4.5V and 76V DC.
The CCG1R5-10 series of converters by TDK-Lambda can be applied in industry, telecommunications and also as components of measuring instruments. They feature built-in overcurrent protection (OCP) and can operate at temperatures from-40°C to 100°C. Feel invited to take a closer look at products by TDK-Lambda available at TME.
Parameters | |
---|---|
Manufacturer | TDK-LAMBDA |
Converter type | DC/DC |
Power rating | 1.5W or 3W |
Mounting | THT |
No. of outputs * | 1 or 2 |
Weight | 3 g |
Input voltage* | 4.5...18V, 9…36V or 18…76V DC |
Output voltage* | 3.3V, 5V, 12V, 15V DC |
Output current* | 50…800mA |
External dimensions | 15.7x10.4x11.5 mm |
Efficiency* | 72…84% |
Operating temperature | -40...100°C |
Protection | overcurrent (OCP) |
Isolation voltage | 1500V DC |
Manufacturer’s series | CCG1R5-10 |
* depending on the model