The TME offer has been expanded with new signal towers from the SLC series by EATON.
The presented signal towers offer all the essential functions that one would expect from such a product. They are housed in a compact, streamlined enclosure with the option of wall mounting, pole mounting, or mounting on an integrated base (depending on the model). The emitted light comes from efficient LED diodes (in red, yellow, and green colors). The products are adapted to power voltages ranging from 24V AC/DC to 230V AC, providing customers with a choice of solutions suited to various applications.
Noteworthy is the high degree of enclosure protection: each signal tower features IP66 protection class, meaning full resistance to dust and water. Furthermore, the materials used are UV-resistant, allowing the products to be used in high-humidity environments and harsh industrial conditions.
The lights take the form of a cylindrical tower with a 61mm diameter. Selected versions, in addition to LED lights, also feature an integrated buzzer, an acoustic signal with a volume of up to 70dB. These products are ideal for use in factories, warehouses, as well as logistics centers and other automated enterprises.
Specification | |
---|---|
Signal type | signal tower |
Signaling method* | steady light, buzzer |
Supply voltage* | 24V AC/DC, 120V AC, 230V AC |
Light source | LED |
Color | red/yellow/green |
Protection class | IP66 |
Manufacturer series | SLC |
Mounting* | vertical, wall-mounted, mounting hole |
* depending on the model