Pilkor is known for producing high-quality capacitors that meet the requirements of the most demanding applications. The film capacitors from this manufacturer perfectly address the needs of various types of electronic circuits.

The PCX/PCY series capacitors are made of metalized polypropylene film encased in a flame-resistant housing, ensuring durability and safety. They are used in many modern technologies. Their strength, stability, and resistance to harsh conditions make them an ideal choice for demanding applications. With a wide range of lead pitch options and availability in various forms, these capacitors are easy to install and use. Their low-inductance coil design ensures durability and safety, which are key benefits for industrial and consumer applications.
These capacitors allow for electromagnetic interference suppression. They are specially designed to meet the new requirements of the IEC/EN 60384-14 standard, which requires a pulse test with a peak voltage of 2.5kV (for type X2). In addition, they comply with the specifications described by the UL1414 and CSA-C22.2 standards.
Characteristics | |
---|---|
Capacitor type | polypropylene |
Capacitor type* | X2, Y2 |
Capacitance* | from 1nF to 2.2µF |
Mounting | THT |
Tolerance* | ±10% or ±20% |
Lead pitch* | 10…27.5mm |
Operating temperature* | -55...110°C |
Max. operating voltage* | 275…310V |
* depends on the model