Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2024-08-27

Back to List

We are pleased to announce that the TME range now includes FlexiVolt-2V test leads from the portfolio of the well-known and renowned brand Stäubli.

The FlexiVolt-2V series meets the three basic requirements for test leads, that is: high electrical performance, safety and convenience. The cables are available in cross-sections up to 6 mm2, which allows them to handle significant currents. Thanks to their two-layer PVC insulation, they can be used for electrotechnical work with voltages up to 1.5 kV (this design also makes any damage to the outer sheath immediately visible). Additionally, the cores are made of copper stranded wire (i.e. a bundle of fine fibres), ensuring class 6 flexibility and, consequently, comfort of use.

The cables available in our catalogue are supplied in 100 m reels, making them suitable for production purposes, as well as for creating your own test leads according to individual needs. The wide selection of colour versions is also noteworthy. The available insulation colours include: white, brown, black, red, violet, blue, green-yellow, green and yellow.

Stäubli test leads
 
Specification
Type of cable test lead cable
Kind of cable* Flexivolt®, FlexiVolt-2V
Core cross-section* 0.25…6 mm2
Cable external diameter* 2…7 mm
Core structure stranded
Kind of core Cu (copper)
Number of cores 1
Cable insulation material PVC
Insulation colour* white, brown, black, red, violet, blue,
green-yellow, green, yellow
Rated voltage 1.5 kV
Operating temperature -10...70°C
Cable features double insulation
Packaging contents 100 m
Flexibility class 6
Conformity E175157

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094