The TME offer now includes the FLC series programmable/logic relays supplied by F&F.
The FLC relays are a compact solution that can serve as an alternative to systems consisting of many separate electronic modules. They successfully meet the requirements of many applications and can be implemented as meters, relays and time controllers. FLogic devices feature a real-time clock and an astronomical calendar. Thanks to that, they can be applied as outside lighting controllers, e.g. in households, or used for easy automation of everyday activities. The relays have four or six digital outputs based on relays with a current tolerance of up to 10A. When operating at standard mains voltage, they can be used to control connected electrical loads with a total power exceeding 12kW. Additionally, the relays can be easily connected to dedicated expansion modules (which offer analogue inputs and inputs for temperature measurement). The basic modules are equipped with RS232 and RS485 ports and RJ45 Ethernet sockets. This makes them compatible with the most popular methods of remote control (for example, centralised control model).
FLC relays are a good cost-minimising solution for simple control applications like home automation, automatic street lighting management, illumination of buildings and car parks, water irrigation systems, ventilation, air-conditioning, access control and temperature control.
Characteristics: | |
---|---|
Type of module | programmable relay |
Number of inputs* | 8 or 12 |
Number of analogue inputs* | 4 or 6 |
Number of outputs* | 4 or 6 |
Type of output 1 | relay |
Mounting | DIN |
Supply voltage | 12...24V DC |
Type of input | 0...10V DC |
Programming method | rubber keyboard |
IP rating | IP20 |
Interface* | Ethernet, RS232 or RS485 |
Operating temperature | -20...55°C |
* depending on the model
Symbol | Type | Inputs | Analogue inputs | Interface |
---|---|---|---|---|
FLC18E-2AO-VI | expansion module | n/a | n/a | n/a |
FLC18E-3PT100 | expansion module | n/a | 3 | n/a |
FLC18E-4AI-I | expansion module | n/a | 4 | n/a |
FLC18E-8DI-8R | expansion module | 8 | 4 | n/a |
FLC18E-8DI-8TN | expansion module | 8 | 4 | n/a |
FLC18E-RS485 | expansion module | n/a | n/a | RS485 |
FLC12-8DI-4R | programmable relay | 8 | 2 | RS232 |
FLC18-12DI-6R | programmable relay | 12 | 6 | RS232, RS485 |
FLC18-ETH-12DI-6R | programmable relay | 12 | 6 | n/a |
FLC-USB | USB adapter | n/a | n/a | USB |