Hex keys are indispensable in the toolbox of every professional and DIY enthusiast. They are used in car mechanics, repairs of appliances and furniture, and steel or wooden constructions. Today, we are recommending to our customers a set of 96LBP/SC9 hexagonal keys manufactured by Beta – a company with excellent reputation, offering a wide range of hand tools.
Hex keys, also called Allen keys, are tools that may seem very simple. They consist of a long arm for strong screw tightening/loosening and (when reversed) a short arm with a long shaft for easy access to the screws located in bushings or tight spaces. The presented 96LBP/SC9 set includes hex keys in nine most popular sizes: 1.5 mm – 2 mm – 2.5 mm – 3 mm – 4 mm – 5 mm – 6 mm – 8 mm – 10 mm. These accessories belong to the 96LBP series. They stand out from classic products of this type in two ways. Firstly, they are relatively long, from 90 mm to 230 mm, which is particularly appreciated by those who often have to use such tools in suboptimal conditions. Another distinguishing feature is the ball end, thanks to which the bit does not have to be oriented perfectly parallel to the screw axis – such design makes the work even easier.
The components of the set have been made of mechanically and chemically resistant chromium-vanadium steel, which guarantees the long life of the instruments. In addition, the set includes a comfortable handle with a description of sizes for the easy storage and use of the tools. These features make the 96LBP/SC9 set perfect for both professional settings and the hobbyist’s toolbox.
Specification | |
---|---|
Type of tool | key set |
Kind of wrench | hex key |
Version | long |
Quantity in a set/package | 9 pcs. |