The TME product catalogue has been extended to include electrolytic capacitors manufactured by CHANGZHOU HUAWEI ELECTRONIC. They are surface-mounted components (SMD) designed for mass-production processes, reflow soldering, etc.
The TME product catalogue includes two capacitor groups:
- the VB series of low-impedance components;
- the VS series of general-purpose components.

Note that the VB capacitors withstand operating temperatures of up to 105°C. The VS series demonstrates a lower, but still impressive thermal tolerance rating, i.e. from -40°C to 85°C. In both cases, the components are manufactured using the aluminium-electrolytic technology. They can be used at voltages from 16 V DC to 100 V DC, and currents up to 850 mA. The capacitance of components available directly from the TME stock ranges from 4.7 µF to 1000 µF.
HUAWEI capacitors are designed with all typical applications in mind. Due to their low impedance, the VB components are a perfect solution to create compact audio amplifiers, converters and filters.
Characteristics | |
---|---|
Type of capacitor: | electrolytic |
Capacitance*: | 4.7–1000 µF |
Operating voltage*: | 16–100 V DC |
Operating current*: | 24–850 mA |
Mounting method: | SMD |
Body dimensions*: | from Ø4 x 5.4 mm to Ø12.5 x 13.5 mm |
Tolerance: | ±20% |
Operating temperature*: | -40–5°C or -55–105°C |