Kingbright, a well-respected brand with a long-standing presence in the market, has launched the KPBA-2006 series of products, which includes dual-colour, side-looking LEDs housed in SMD packages (designed for surface mounting). These components offer a small size (0.65 x 0.65 x 0.25 mm) and are an attractive option, especially for designers seeking solutions to implement classic light indicators in mobile and compact devices.
A single SMD package accommodates two LED structures made of AlGaInP (a compound of aluminium, gallium, indium and phosphorus) or InGaN (indium gallium nitride), combined into a dual-colour light-emitting diode. Available in 4 colour combinations: green-yellow, red-yellow, red-green and red-blue, these LEDs boast low power consumption (20 mA) and a wide viewing angle (140°). Their leads are tin-plated, thanks to which they can be mounted on a PCB with ease. In addition, the LEDs are Electronic Industries Alliance (EIA) compliant and therefore suitable for a wide range of professional applications.
The KPBA-2006 series has been designed with illumination and status indication applications in mind. Thanks to their typical performance and small size, these products will surely meet the requirements of a multitude of projects. Kingbright LEDs can be used in consumer appliances (including smart and IoT solutions), mobile devices, as well as in medical devices.
Specification | |
---|---|
Type of diode: | LED |
Mounting: | SMD |
LED colour*: | red/[blue or green or yellow] |
Wavelength λd*: | 468…630 nm |
Luminosity*: | 8...450 mcd |
Dimensions: | 2 x 0.6 x 1.05 mm |
Front: | flat |
LED lens: | transparent |
Viewing angle: | 140° |
LED current: | 20 mA |
Operating voltage*: | 1.95...4.1 V DC |
LED version: | dual-colour, side-looking |
Power: | 75...82 mW |
Operating temperature: | -40...85°C |
* depending on the model
Product overview
Symbol | Colour | Luminosity LVmin (20 mA) [mcd] |
Luminosity LVtyp (20 mA) [mcd] |
---|---|---|---|
KPBA-2006SYKCGKC | green/yellow | 40 / 8 | 100 / 40 |
KPBA-2006SURKSYKC | red/yellow | 60 / 40 | 240 / 100 |
KPBA-2006SURKCGKC | red/green | 60 / 8 | 240 / 40 |
KPBA-2006SURKZGKC | red/green | 60 / 100 | 240 / 450 |
KPBA-2006SURKVBA1C | red/blue | 60 / 20 | 240 / 90 |