The company Wera is primarily known as a supplier of high-quality professional tools, mostly specialized for specific applications. Today, we recommend to our customers a Wera set containing screwdrivers for electrical work.
The 26-piece Kraftform Kompakt VDE set includes two handles with a holder for interchangeable blades (817 VDE Kraftform) and 24 blades (each 157mm long). Most of them feature a reduced diameter, making it easier to access deep-seated screw/spring elements such as clamps used for connecting fuses or screws securing various machines and equipment. The insulation of the components is made and tested according to the IEC60900 standard (under 10kV), ensuring safe work with live circuits up to 1000V.
The Take it easy marking system, where elements of different sizes are color-coded, makes it easier and faster to find the right tool. The Kraftform Plus handle ensures comfortable and ergonomic work, protecting the hand from blisters and calluses. The hard grip zones allow for quick screw manipulation, while the soft zones facilitate the application of high tightening forces (i.e., high torque). Additionally, the shaft design prevents the screwdriver from rolling off flat surfaces.
The manufacturer ensured that the set includes the most commonly used types of tools. The convenient case contains bits of the following types: flat, Phillips and Pozidriv® cross-head, as well as hex (Allen) and Torx®.
| Characteristics | |
|---|---|
| Tool set type | screwdrivers |
| Screwdriver type | insulated |
| Bit types | hex (Allen), Phillips, flat, Pozidriv®, Torx® |
| Compliance with standards | EN 60900, VDE |
| Maximum working voltage | 1kV AC |
| Packaging type | case |
| Number in set/package | 26 pcs |
| Trade name | Kraftform Kompakt VDE Big Pack 1 |