The TME offer now includes the new LTR10 time relay designed for controlling industrial and home automation systems. A wide range of input voltages, 10 time ranges and a selection of 10 functions make the LTR10 suitable for most applications requiring simple time-based control.

The front panel of the relay features three knobs used for: function selection, time range setting, time range factor (product). It also houses an LED that indicates the device status by either steady or blinking light (depending on the operation mode). Their minimum counting range is 0.1 s, while the maximum value can reach even up to 30 h. The user can choose from the available functions: ON/OFF delay (including ON/OFF controlled by an external switch), single shot leading or trailing edge, simultaneous ON/OFF delay, pulse output modes and equivalent timed flasher mode (also including a controllable option).
The relays are designed for DIN rail-mounting in standard control cabinets or fuse boxes (the products are equipped with screw terminals). They support voltages ranging from 12 V to 240 V AC/DC. The rated (resistive) load for the relays is 5 A at 250 V AC, which will satisfy the requirements of most common applications.
The relays can be successfully used for controlling simple manufacturing processes or creating automated lighting systems in office, residential or public buildings. The products are manufactured in accordance with the European EN61010 standard for the safety of measuring devices and automation components.
Parameters | |
---|---|
Module type | time relay |
Counting range | 0.1 s...30 h |
Output type | SPDT |
Output electrical parameters | 250 V AC / 5A |
No. of operating modes | 10 |
Electrical connection | screw terminals |
Mounting | DIN |
Operating temperature | -20...55°C |
No. of pins | 6 |
IP rating | IP20 |