Today, we would like to present to our clients the M16 circular connectors from the 680 series manufactured by Binder, a German company specialising in manufacturing solutions for industrial connections. Binder is an expert in the field of industrial miniature connectors and multi-contact power connectors. Their products are used e.g. in measurement and control technology or automation.
Products in the 680 series include both male and female straight connectors that can be mounted on cable or on panel, depending on the model. These modular components are available with different numbers of pins: 2, 3, 4, 6, 7 and 8 as well as in different voltage and current variants, thanks to which you will easily find a product that is compatible with the parameters of a given application.
Contacts of the connectors are made of silver-plated brass and therefore they are well protected against corrosive factors. Additionally, connectors’ housing provides satisfactory protection against dust ingress (they were manufactured in compliance with the IP40 rating). Cores of the connected cable are mounted by means of soldering. Plugs and connectors are adapted to cables with a cross-section of 0.75mm2, alternatively: 18 AWG.
Specification | |
---|---|
Connector type: | M16 |
Connector kind*: | male or female |
Connector*: | plug or socket |
Version: | unshielded |
Number of pins*: | from 2 to 8 |
IP rating: | IP40 |
Electrical mounting: | soldering |
Mechanical mounting*: | rear side nut, for panel mounting, for cable mounting |
Rated voltage*: | 60V, 125V, 250V |
Rated current*: | 5A, 6A or 7A |
Locking system*: | internal/external thread, threaded joint |
Spatial orientation: | straight |
Cable core cross-section: | 0.75mm2 |
Cable external diameter*: | 3…6mm or 6…8mm |
* depending on the model
Product overview
Symbol | Connector kind | Number of pins | Rated current [A] |
Rated voltage [V] |
---|---|---|---|---|
09-0301-00-02 | male | 2 | 7 | 250 |
09-0302-00-02 | female | 2 | 7 | 250 |
09-0306-02-03 | female | 3 | 7 | 250 |
09-0308-00-03 | female | 3 | 7 | 250 |
09-0309-00-04 | male | 4 | 6 | 250 |
09-0312-00-04 | female | 4 | 6 | 250 |
09-0321-00-06 | male | 6 | 5 | 250 |
09-0325-00-07 | male | 7 | 5 | 125 |
09-0326-00-07 | female | 7 | 5 | 125 |
09-0571-00-08 | male | 8 | 5 | 60 |