The capacitor series EPCOS Metallized Polyester Film Capacitors (MKT) B32560-B32564 are components distinguished by high build quality and reliability.
The capacitors were manufactured using metallized polyester film, which provides them with high performance stability and long service life. These components are designed for through-hole assembly (THT). In addition, thanks to the use of advanced materials, the elements are characterized by resistance to varied operating conditions, which makes them ideal for use in demanding applications.
The presented series includes capacitances from 6.8nF to 4.7mF. Elements with nominal voltage rating from 63V to 630V are available. These capacitors will excel in circuits of such devices as electronic ballasts, fluorescent lamps (CFLs) and ignition systems. Since the components are characterized by low loss and high thermal stability (they operate in the temperature range from -55°C to 125°C), they can be successfully used in places and devices where environmental conditions would be suboptimal for other types of capacitors.
Characteristics | |
---|---|
Capacitor type | polyester |
Capacitance* | 0.0068...4700µF |
Operating voltage* | 63...350V AC, 100...630V DC |
Lead-in pattern* | 7.5...27.5mm |
Tolerance* | ±5% or ±10% |
Body dimensions* | 2.7...14.2 x 2.5...22.8 x 9...29mm |
Lead dimensions* | Ø0.5...0.8 x 5...6mm |
Operating temperature* | -55...125°C |
Capacitor series | MKT |
Mounting | THT |
* depending on the model