KRADEX is a Polish manufacturer of plastic enclosures that began operations in 1985. The company primarily manufactures mechanical components used in electronics, automation, electrical installations and related fields. In the TME catalogue, you can find literally hundreds of items from that supplier, and this range has just been extended to include new sizes of ZP series universal enclosures. These high-quality products are now available in five sizes (for details, see the table at the bottom of the page).
The new products from the ZP series are offered with two protection ratings: IP65 and IP67. Our customers can choose between enclosures made of two materials: ABS or polycarbonate. In the case of the latter, you can also choose one of two lid versions: transparent or light grey. A transparent lid allows for the installation of signalling elements as well as optical sensors or systems controlled by infrared beams.
All enclosures feature brass bushings installed to facilitate closing. This significantly improves the durability of the lid-body connection by reducing thread wear. In addition, some enclosures are equipped with a bracket for quick wall mounting.
Characteristics | |
---|---|
Enclosure type: | universal |
IP rating*: | IP65 or IP67 |
Enclosure material*: | ABS or polycarbonate |
Enclosure colour: | light grey |
Lid colour* | light grey or transparent |
Versions*: | with mounting bracket |
Supplementary kit contents *: | seal |
* depending on the model
Overview of products:
Symbol | Transparent lid | Wall mounting | Length [mm] |
Width [mm] |
Depth [mm] |
---|---|---|---|---|---|
ZP906040SUJ-TM-ABS | - | yes | 90 | 60 | 40 |
ZP906040SUJ-TM-PC | - | yes | 90 | 60 | 40 |
ZP906040SUJP-TM-PC | yes | yes | 90 | 60 | 40 |
ZP906040UJHABS | - | yes | 90 | 60 | 40 |
ZP906040UJHPC | - | yes | 90 | 60 | 40 |
ZP906040UJPHABS-PC | yes | yes | 90 | 60 | 40 |
ZP906040UJPHPC | - | yes | 90 | 60 | 40 |
ZP909045UJH-TM-ABS | - | yes | 90 | 90 | 45 |
ZP909045UJH-TM-PC | yes | yes | 90 | 90 | 45 |
ZP909060JH-TM-ABS | yes | - | 90 | 90 | 60 |
ZP909060JH-TM-PC | - | - | 90 | 90 | 60 |
ZP909060JPH-TM-PC | - | - | 90 | 90 | 60 |
ZP909060UJH-TM-ABS | - | yes | 90 | 90 | 60 |
ZP909060UJH-TM-PC | - | yes | 90 | 90 | 60 |
ZP909060UJPH-TM-PC | yes | yes | 90 | 90 | 60 |
ZP909075JH-TM-ABS | - | - | 90 | 90 | 75 |
ZP909075JH-TM-PC | - | - | 90 | 90 | 75 |
ZP909075JPH-TM-PC | yes | - | 90 | 90 | 75 |
ZP1608060JH-TM-ABS | - | - | 160 | 80 | 60 |
ZP1608060JH-TM-PC | - | - | 160 | 80 | 60 |
ZP1608060JPH-TM-PC | yes | - | 160 | 80 | 60 |