PE8A-FFTE-WERGBND
PE8A series LEDs, manufactured by Prolight and available in the TME catalogue are RGBW diodes. A single package (5050 format) accommodates four light-emitting structures: three for red, green and blue and a separate one for white colour. This solution allows the emission of high-quality white light, as it is not obtained by mixing RGB light. In the case of the Prolight products presented here, the colour rendering index is CRI > 80. Thanks to this, it is easier to control and achieve lighting effects by mixing coloured and white light.
Solutions such as those offered by the PE8A series are used in consumer electronics, effect lighting, development of displays and other related optoelectronic applications.
Parameters | |
---|---|
Type of diode: | power LED |
LED colour: | RGBW |
Viewing angle: | 115° |
LED current: | 20mA |
Max. power: | 400mW |
Colour temperature *: | 2850…3250K, 3700…4250K or 5640…6970K |
Dimensions: | 5x5x1.6mm |
Package: | 5050 |
Mounting method: | SMD |
LED lens: | white, diffused, yellow |
Wavelength of red colour λd: | 619...624nm |
Wavelength of green colour λd: | 521...526nm |
Wavelength of blue colour λd: | 465...470nm |
Luminosity of red colour: | 770...900lm |
Luminosity of green colour: | 1550...1850lm |
Luminosity of blue colour: | 330...400lm |
Luminosity of white colour*: | 18…20lm or 19...21lm |
* depending on the model