Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2024-09-23

Back to List

Clamp meters are among the most fundamental measuring devices. They are suitable for testing circuits operating at relatively high currents and, at the same time, offer a number of additional features. The product range of Axiomet, a supplier committed to providing high-quality solutions at reasonable prices, includes a vast range of clamp meters designed for both amateur and professional use.

The AX-200 is the most compact clamp meter from Axiomet. With this device, you can test cables with a diameter of up to 21 mm. The meter can be used for measuring AC voltage (up to 600 V), DC voltage (up to 600 V), AC current (up to 200 A), and resistance.

The AX-2040 clamp meter is not fitted with a traditional dial for setting the function and ranges. Instead, the measured value and ranges are selected automatically. On top of this, the device is equipped with a non-contact voltage detection feature and the HOLD function, which freezes the results on the display.

The AX-351 is a multi-function clamp meter that is capable of detecting AC current of up to 1 kA along with AC and DC voltage of up to 1 kV. Using this device, you can also measure frequency, capacitance and resistance.

The AX-215TIC and AX-205T are also perfect for measuring True RMS. The models are very similar to one another in terms of functionality, as they both allow for monitoring AC current, AC and DC voltage, resistance and temperature. In addition, the AX-215TIC measures DC current, frequency, capacitance and inrush current. It is also equipped with an integrated torch and a non-contact voltage detection feature.

The AX-3550 is the most advanced of all the meters from Axiomet. Thanks to the large inner clamp diameter (Ø55 mm), the product is suited for all kinds of inspection, measurement and maintenance work (in automated production plants). You can use it to measure True RMS as well as active (kW), reactive (kVA), and apparent (kvar) power, power factor (cosφ), phase shift angle, and active energy. Fitted with a large, backlit LCD displaying a linear 35-segment bar graph, the device will store up to 99 results in its memory. Its features also include the HOLD function (freezing the results on the display) and the MAX/MIN function (display of minimum and maximum values).

AC clamp meters by Axiomet

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094