CRGCQ1206F100K CRGCQ2512F100K
The TME offer now includes thick film resistors by TE Connectivity. Beside the quality of manufacturing guaranteed by supplier’s brand, their greatest advantage is the AEC-Q200 compliance. In order to meet this automotive standard, the components have to go through a set of restrictive durability tests. The certified electronic components are characterised by high resistance to electric damage, and thanks to this the risk of failure is lower. They can be used in the most important automotive circuits, as well as in systems that are ensure the safety of the passengers.
The CRGCQ series is designed for automated PCB mounting and is suitable for most applications in the electronics industry. Products from this group are available in seven different packages, from 0402 to 2512, i.e. in the majority of popular sizes intended for surface mounting. The available resistances of the components fall within the E24 range, with 1% or 5% tolerance.
Specification: | |
---|---|
Mounting | SMD |
Type of resistor | thick film |
Power* | from 62.5mW to 1W |
Enclosure – inch* | from 0402 to 2512 |
Enclosure – mm* | from 1005 to 6332 |
Resistance* | from 1Ω to 1MΩ |
Tolerance* | ±1% or ±5% |
Manufacturer series | CRGCQ |
Compliance | AEC-Q200 standard |
* depending on the model