Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2023-06-06

Back to List

CCG6 and CCG10 are state-of-the-art series of DC/DC converters supplied by TDK-Lambda. Their power rating is, respectively, 6 W and 10 W. Just like the slightly older models (rated at 1.5 W and 3 W), these products feature a highly favourable power-to-size ratio. The body dimensions for both versions are only 19x12.4x11.5 mm. The converters are designed for through-hole mounting (THT).

Additional advantages of these products include a wide input voltage range and efficiency of up to 90%. Depending on the version, the voltage range is 4.5–18 V, 9–36 V or 18–76 V. The CCG components are available with single or dual, symmetrical outputs (±12 V and ±15 V DC). Furthermore, the converters can be connected in series to obtain higher voltages. Single output models are capable of producing voltages ranging from 3.3 V to 15 V DC and currents from 0.2 A to 2.6 A (components are equipped with overcurrent protection).

The converters offer a wide range of possible applications, in particular in the manufacture of compact devices and circuits. They will prove useful in general industry, communications, and measuring devices, among other things.

TDK-Lambda DC/DC converters
 
Parameters
Type of converter DC/DC
Mounting method THT
Output voltage range* 3.3...15 V, ±12 (24), ±15 (30)
Input voltage 4.5...18 V, 9...36 V, 18...76 V
Output current* 0.2…2.6 A
No. of outputs* 1 or 2
Isolation voaltage 1500 V DC
Built-in protection overcurrent protection (OCP)
Operating temperature -40…100°C
Efficiency* up to 90%
External dimenisons 19x12.4x11.5 mm

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094