The company EBM-PAPST is a renowned supplier of a wide range of fans. More than 1000 models from this supplier can be purchased from the TME catalog. This week, we recommend one of the solutions from this broad range, the W2S130-AA03-01 fan with a power of 45W.
The featured fan is an axial, suction model designed for operation with a mains voltage of 240V AC (50Hz). The product features universal, compact dimensions: a diameter of 150mm and a depth of 55mm, allowing it to be used in a variety of applications.
The model is easy to mount, with a pair of mounting holes on each side. The fan's mechanism is based on ball bearings, ensuring both long service life and the possibility of mounting the device in any position. The impeller is made of blackened steel, and the housing is made of aluminum. The connection is made via a 0.33m cable.
The fan can operate in environments with temperatures up to 50°C. When running at nominal supply parameters, it achieves a maximum airflow of 340m3/h. In this case, the noise level reaches 53dBA.
This model is worth considering when looking for a compact solution for typical applications such as forced air circulation in automation systems and manufacturing/processing processes, cabinet ventilation, and HVAC installations, etc.
Specifications | |
---|---|
Fan Type | AC |
Fan Type | Axial |
Fan Size | Ø150x55mm |
Power Consumption | 45W |
Rated Current | 0.31A |
Fan Efficiency | 350m3/h |
Noise Level | 53dBA |
Bearing Type | Ball bearing |
Rotational Speed | 3250RPM |
Frequency | 50Hz |
Impeller Material | Metal |
Housing Material | Metal, plastic |
Insulation Class | B |
Ingress Protection | IP20 |
Connections | Cable x2 |
Operating Temperature | -30...65°C |
Cable Length | 0.33m |
Fan Motor | M2S052-CA |
Cable Size | 20AWG |
Motor Type | 1-phase |