The TME catalogue now includes the OVR series of surge protective devices (arresters) manufactured by ABB.
The components are designed for DIN rail-mounting in standard distribution boxes and fuse boxes. Their task is to protect the system and connected equipment from sudden voltage spikes. The plug-in design facilitates their maintenance, as it eliminates the need to isolate the electrical circuit when replacing worn-out inserts.
The devices are fitted as standard with an end-of-life indicator. With time, the mechanical indicator changes from green to red. The arresters are available in single-phase and three-phase versions.
Parameters | |
---|---|
Type of protection | surge arrester |
Kind of arrester* | Type 1+2, Type 2, Type 2+3 |
Kind of electrical system* | IT, TT, TN-C, TN-S |
Mounting | DIN |
Rated voltage* | 230/400V or 400/690V AC |
Poles* | 1, 1+N, 3, 3+N |
Operating temperature | -40…80°C |
IP rating | IP20 |
* depending on the model
Symbol | No. of poles | Max. voltage [V AC] |
Kind of arrester | Kind of electrical system |
---|---|---|---|---|
2CTB803871R1200 | 1 | 440 | Type 2 | TN-C, TN-S, TT |
2CTB803871R2300 | 1 | 275 | Type 2 | TN-C, TN-S, TT |
2CTB803871R1700 | 1 | 275 | Type 2 | TN-C, TN-S, TT |
2CTB803871R2400 | 1 | 275 | Type 2+3 | TN-C, TN-S, TT |
2CTB803873R2800 | 3 | 440 | Type 2 | IT, TN-C |
2CTB803873R3400 | 3 | 275 | Type 2+3 | TN-C |
2CTB803873R5200 | 4 | 275 | Type 2 | TN-S |
2CTB803972R1300 | 1+N | 275 | Type 2+3 | TN-S, TT |
2CTB803973R0500 | 3+N | 275 | Type 2 | TN-S, TT |
2CTB803973R1200 | 3+N | 275 | Type 2+3 | TN-S, TT |
2CTB815704R2300 | 4 | 275 | Type 2 | TN-S |
2CTB815710R0100 | 1+N | 275 | Type 1+2 | TN-S, TT |
2CTB815710R0600 | 3 | 275 | Type 1+2 | TN-C, TN-S, TT |
2CTB815710R0700 | 3+N | 275 | Type 1+2 | TN-S, TT |
2CTB815710R1100 | 4 | 275 | Type 1+2 | TN-S |
2CTB815710R1200 | 1 | 275 | Type 1+2 | TN-C, TN-S, TT |
2CTB815710R1800 | 3 | 275 | Type 1+2 | TN-C, TN-S, TT |
2CTB815710R1900 | 3+N | 275 | Type 1+2 | TN-S, TT |
2CTB815710R2300 | 4 | 275 | Type 1+2 | TN-S |