RITTAL-3139100 is an example of a new generation of roof-mounted fans designed for horizontal mounting. As its name suggests, it is supplied by RITTAL, a well-known manufacturer of durable electrical engineering components for industry. Thanks to the clever air routing system and low pressure losses, the presented model offers high air flow capacity combined with high IP rating (IP55) – the product is dust-proof and splash-proof. Moreover, it can be mounted using an innovative clamp attachment. The fan is mounted in a square cut-out with 258mm side length, while the dimensions of a closed housing are 400x400mm (133mm height).

The fan is powered by mains voltage ranging from 220 to 240V AC (single phase) and operates in compliance with the interference emission standards for residential, commercial and industrial systems stipulated in the international standard EN 61000. The operating temperature of the fan spans from -20°C to +55°C, which corresponds to the range required by most applications. The unit is equipped with a thermal protection to ensure its immunity to overload. The product can cooperate with RITTAL thermostats and hygrostats to ensure optimum aeration of enclosed spaces. The fan's air flow capacity ranges from 417m3/h to 446m3/h, while the operating noise level spans from 52dBA to 56dBA. The fan is supplied with three G3 filter mats.
If you’re looking for a proven and reliable roof-mounted fan, take a look at the RITTAL range available from our catalogue.
Parameters | |
---|---|
Type of fan | AC |
Kind of fan | roof-mounted |
Capacity | 417m3/h |
Power consumption | 51W |
Rated current | 230...270mA |
Noise level | 54dBA |
Frequency | 50/60Hz |
IP rating | IP55 |
Operating temperature | -20...55°C |
Storage temperature | -40...70°C |
External dimensions | 400x133x400mm |
Mounting cut-out dimensions | 258x258mm |
Weight | 5.2kg |