2024-10-28

Back to List

Advanced Thermal Solutions is a manufacturer that has been operating in the market for over 25 years. The company specializes in the production of heat sinks and other components used for thermal regulation of electronic devices. This week, we recommend to our customers Peltier modules from ATS's portfolio.

Heat dissipation support for components is necessary in many circuits. It is used, for example, with transistors responsible for controlling high loads and in high-power switching converters. It is also essential for cooling microprocessors, memory, laser diodes, as well as electromechanical components. Peltier modules help enhance heat transfer between the heating surface and the radiator, which is the heat sink.

The ATS Peltier modules available at TME have a power range of from 2W to 133.3W. The dimensions of the ceramic plates range from 10x10mm to 50x50mm, allowing you to choose an element optimally suited to the component being cooled. Depending on the model, the resistance ranges from 0.16Ω to 6.82Ω, and the maximum voltage and current values are in the range (respectively): from 0.8V to 24.1V and from 3A to 15A. The modules are connected using factory-installed wires with lengths of 1m, 1.4m, or 3m.

ATS Peltier Modules
 
Characteristics
Module type Peltier
Max operating voltage* 0.8…24.1V
Max operating current* 3…15A
External dimensions* from 10x10x4.7mm to 50x50x4mm
Max heat dissipation* 2…133.3W
Material ceramic
Wire size 20AWG
Wire length* 1…3m
Contact material ceramic
Resistance* 0.16…6.82Ω
Wire insulation material silicone

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094