2024-05-14

Back to List

The TME catalogue has been expanded to include the LH series of electrolytic capacitors from AiSHi.

The capacitors in this series are aluminium electrolytic components fitted with SNAP-IN leads. The variants which are now available in our catalogue offer capacitance ranging from 100 µF to 10 mF. They can operate at up to 450 V DC (depending on the model). Another important feature of these components is their operating temperature range, from -40°C to 105°C, and improved service life (compared to the previous generations of products) reaching 2000 h.

The LH series capacitors are a perfect choice when it comes to typical applications, especially those related to converting voltage, switch-mode power supplies, etc.

AiSHi capacitors
 
Specification
Type of capacitor electrolytic
Mounting SNAP-IN
Capacitance* 0.1...10 mF
Operating voltage* 25...450 V DC
Body dimensions* Ø22 x 25…Ø35 x 50 mm
Tolerance* ±10% or ±20%
Service life 2000 h
Operating temperature* -40...105°C

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094