In order to work, each device requires to be supplied with power. In the case of desktop computers, power supplies made in compliance with strictly defined standards (concerning mainly voltage, dimensions or placement of connectors) are used. Today, we are presenting the new offer of such products from a well-known manufacturer, Akyga.
The power supplies from Akyga are equipped with a number of connectors that are necessary to connect all the components of desktop computers: data carriers, motherboards, cooling elements, etc. Additionally, they feature a number of safeguards, e.g. overcurrent protection (OCP), undervoltage protection (UVP), overpower protection (OPP), overvoltage protection (OVP).
The offer comprises units supporting a wide range of power from 150W to 1250W. In the TME catalogue, there are both standard ATX power supplies and ITX (compact ATX version), SFX (standard for integrated motherboards) and TFX (compact variant) units available. For cooling purposes, high-quality fans (from 4cm to 12cm) are implemented thanks to which the supplies offer high parameters while preserving the long service life of the components.
Power supplies from Akyga can be used with standard personal computers, industrial devices and compact specialist equipment based on standardised motherboards.
Parameters: | |
---|---|
Type of power supply | computer |
Kind of power supply* | ATX, ITX, SFT, TFX |
Power rating* | 350…1250W |
Fan* | 4cm, 8cm or 12cm |
* depending on the model
Product overview
Symbol | Kind of power supply | Power rating [W] |
---|---|---|
AK-U4-350 | ATX | 350 |
AK-U4-400 | ATX | 400 |
ZA-ZAS400 | ATX | 400 |
ZA-ZAS420 | ATX | 420 |
ZA-ZAS450 | ATX | 450 |
AK-B1-500E | ATX | 500 |
AK-P3-500 | ATX | 500 |
AK-P4-500 | ATX | 500 |
AK-U4-500 | ATX | 500 |
ZA-ZAS500 | ATX | 500 |
ZA-ZAS550 | ATX | 550 |
AK-P3-600 | ATX | 600 |
AK-P4-600 | ATX | 600 |
AK-U4-600 | ATX | 600 |
ZA-ZAS600 | ATX | 600 |
AK-P3-650 | ATX | 650 |
AK-B1-700BE | ATX | 700 |
ZA-ZAS700 | ATX | 700 |
AK-U4-800 | ATX | 800 |
AK-B1-950 | ATX | 950 |
AK-U4-1250 | ATX | 1250 |
AK-I2-150 | ITX | 150 |
AK-I1-200 | ITX | 200 |
AK-S1-300 | SFX | 300 |
AK-T1-250 | TFX | 250 |
AK-T1-300 | TFX | 300 |