Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2024-08-19

Back to List

The TME catalogue has been expanded to include a new range of SMA and SMB connectors. The products come from the portfolio of Amphenol RF, a well-known and respected supplier of plugs, sockets and coaxial cables. These solutions are commonly used in radio communication modules, primarily network and IoT devices. They have a typical 50 Ω impedance and are available in a wide variety of formats.

The SMA and SMB models that are available from the TME catalogue include PCB-mounted sockets (through-hole and surface mount, THT and SMD), as well as edge, cable (crimp) or panel-mounted connectors. They can have either straight or right-angled orientation. The wide thermal tolerance of the products is also noteworthy, as they are suitable for operating temperatures from -65°C to 165°C (maximum).

SMA models

SMA connectors are mated using threads, which ensures their high mechanical durability even in the presence of intense vibration. The protected centre contact and insulator increase the axial force and torque used for connection. Owing to that, selected Amphenol RF products are IP68 rated, i.e. they are fully waterproof. The thick gold plating, covering the majority of the models in the range, improves the electrical performance of the plugs and sockets while ensuring a service life of 500 mating cycles and also high corrosion resistance. The products are suitable for operation with signals from DC to 34 GHz.

SMB models

When it comes to the SMB connectors, they are snap-on mated, so they are really easy to install. They conduct signals at frequencies up to 4 GHz. The attenuation coefficient for this group does not exceed 0.3 dB. What is important is that SMB products are smaller than SMA models, and as such they make it easier to miniaturise devices.

SMA and SMB connectors from Amphenol
 
Specification
  SMA type SMB type
Connector:* plug, socket, jumper, terminator socket, plug
Kind of connector:* female or male female or male
Spatial orientation:* right-angled or straight right-angled or straight
Wave impedance: 50 Ω 50 Ω
Electrical mounting:* soldering, clamping, crimping soldering or crimping
Mechanical mounting:* PCB, panel, cable mounting PCB, panel, cable mounting
Insulator material:* PTFE, TPX PTFE
Contact material:* copper, brass, bronze copper, brass, bronze
Contact plating: gold-plated gold-plated
Max. frequency:* 3…34 GHz 2.4 GHz or 4 GHz

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at tme@tme.cn or simply call us: 0755 8666 0094